Weidműller 2807400000 Surge Voltage Arrester Surge Protection Device

MPN
2807400000
Brand
Weidmuller
Order Code
14-9979
Country of Origin
Slovenia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
4+ £75.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 8 in stock

Weidmüller VPU AC II F 2 R 300/40 is a Surge arrester AC (Type 2), Mains voltage: 230 V / 400 V, Low voltage network: Single-phase, TN-S, Number of poles: 2. The device is a Type II surge protection and is also tested as Type III device. It can be installed in the sub distribution board and also can protect the following end devices against surge voltages caused by switch operations or indirect lightning. The portfolio offers a wide range of applications with different nominal voltages, suitability for various types of main voltages and worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type Surge Protection Device
Voltage Rating - AC 400V AC
Ambient temperature -40 °C…85°C
capability Ifi taken into account
Category type 2 true
Clamping range, max. 35mm²
Clamping range, min. 1.5mm²
Clamping range, rated connection 16mm²
Colour orange, black
Combined pulse UOC 6 kV
Connection cross-section, stranded, 35mm²
Connection Type PUSH IN
Construction size 2 modular spacing
Cross-section for connected wire, solid 0.25 mm² Stripping length
Degree of protection (IP) IP20
Depth 68mm
Depth (inches) 2.6772 inch
Depth including DIN rail 76mm
Design Installation housing; 2TE,
Discharge current In (8/20µs) wire-PE 20 kA
Energy coordination (=10 m) Type II, Type III
Follow-on current extinguishing Follow current need not be
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
Fuse protection Not required, internally
GTIN (EAN) 4064675275497
Height 104.5mm
Height (inches) 4.1142 inch
Humidity 5 - 95% rel. humidity
Integrated backup fuse true
Integrated back-up fuse Yes
Integrated short-circuit protection true
Leakage current at Un 0.4mA
Leakage-current free false
Low voltage network Single-phase, TN-S
Mains voltage 230 V / 400 V
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 300
Max. continuous voltage, Uc (AC) 300 V
Max. discharge surge current (8/20) 40
Max. overcurrent protection device, parallel connection (fuse) 0
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 278g
Nominal voltage AC 230
Number of conductors (without earthing) 2
Number of Poles 2
Operating altitude = 4000 m
Operating Temperature -40 °C...85°C
Optical function display green = OK; red = arrester
Pollution severity 2
Product information If F1 > 63A gG, then the integrated backup fuse always operates before F1
Protection degree IP20 in installed state
Protection level Up at IN (L/N-PE) = 1500 V
Rated Voltage (AC) 230 V
REACH SVHC No SVHC above 0.1 wt%
remote contact Insta IP 20
Requirements category acc. to IEC Type II, Type III
Requirements class, acc. to EN T2, T3
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Segment Power distribution
Short-circuit breaking capacity (Isccr) 100
Short-circuit current rating ISCCR 100 kA
Signalling at the device Optical
Signalling contact 250 V 1A 1CO
SPD type T2, T3
Standards IEC 61643-11, EN
Storage temperature -40 °C...85°C
stranded, max. (DIN 46228-1), min.
Stripping length 18mm
Stripping length, rated connection 18mm
Surge voltage category III
System configuration DC false
System configuration IT true
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S true
System configuration TT true
Tightening torque, max. 4.5 Nm
Tightening torque, min. 3 Nm
Time interval 5 years
Type of connection Screw connection
UL 94 flammability rating V-0
Voltage protection level L-N 1500
Voltage protection level N-PE 1500
Voltage type AC
Width 36mm
Width (inches) 1.4173 inch
Wire connection method Screw connection
Wire cross-section, solid, max. 35mm²
Wire cross-section, solid, min. 1.5mm²
With remote signalling contact true

Reviews

Be the first to submit a review

Trustpilot