Weidműller 2799050000 Light Filter 240mm Light Filter 240mm

MPN
2799050000
Brand
Weidmuller
Order Code
14-7561
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £34.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 40 in stock

Weidmüller WIL-F-240 is a Light filter (LED module), 240 mm. Filter to put on the LED module to change the light color.
Type Light filter
Depth 38.5mm
Depth (inches) 1.5157 inch
GTIN (EAN) 4064675259084
Height 2.2mm
Height (inches) 0.0866 inch
Height/depth 2.2
Length 38.5
Net weight 34.5g
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Type of accessory/spare part Other
Width 240
Width (inches) 9.4488 inch

Reviews

Be the first to submit a review

Trustpilot