Weidmüller 2792000000 Ring Terminal 1.5mm² partially insulated red

MPN
2792000000
Brand
Weidmuller
EAN-13
2050011656336
Order Code
08-2623
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.539
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Weidmüller 2792000000 ring terminal is a partially insulated, red crimp connector suitable for a maximum cross section of 1.5 mm². Its solder-free design makes it ideal for secure, reliable automotive and car applications. Typical uses include connecting wires in electrical installations and ensuring efficient current transmission.
Colour Red
Insulated Partially insulated
Maximum Wire Size (mm2) 1.5mm²
Conductor Cross-section 1.5mm²
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Connection density (S1) 0.75mm
Cross-section range 0.5 - 1.5mm²
Depth 5.9mm
Depth (inches) 0.2323 inch
Description of article Insulated ring-cable
Dimension M 10
Dimension (bolt) M 10
For pull protected connections true
GTIN (EAN) 4064675073192
Identification colour red
Inside diameter (d1) 10.5mm
Insulation Other
Material Copper
Material/plastic PVC
Max. AWG-size 14
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. AWG-size 16
Min. cross section 0.5mm²
Misc Attribute LIR 1,5M10 V
Model Standard version
Net weight 0.01g
Nominal cross section 1.5 - 1.5
Nominal Current 26
Number of branches 1
Oil stop/centre bar false
Outside diameter (d) 14mm
Plastic collar diameter (D) 4mm
Plastic collar length (b) 11.3mm
Product Type Ring Terminal
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Thread Size M10
Version cable lug, terminal end,Insulated cable connec-
Voltage level Up to 600 V
Width 28.1mm
Width (inches) 1.1063 inch

Reviews

Be the first to submit a review

Trustpilot