Weidműller 2784170000 Contact Male Unshrouded Durable Reliable

Order Code:

13-8777

Brand: Weidmuller MPN: 2784170000
Qty Unit Price (Ex VAT)
3+ £52.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
70 in stock, despatched in 5 working days

Weidmüller HDC-C-HE-SM0.5KO is a Contact (industry plug-in connectors), Male, HE, 0.5 mm², 2.48 mm, turned. Contact element for connecting a conductor to an industrial connector.
Ambient temperature 40 - 40
Basic material Copper alloy
Conductor cross-section, max. 0.5mm²
Conductor cross-section, min. 0.5mm²
Connectable conductor cross section multi-wired 0.5 - 0.5
Contact diameter, male Ø 2.48mm
Contact Type Pin
Cross-section for connected wire 0.5 - 0.5mm²
Diameter plug-in contact 2.48
ECLASS 14.0 27-44-02-04
ECLASS 15.0 27-44-02-04
ETIM 10.0 EC000796
ETIM 8.0 EC000796
ETIM 9.0 EC000796
GTIN (EAN) 4064675061106
Material contact Other copper alloys
Material of contact Copper alloy
Material of contact surface Nickel
Max. rated current of one contact 16
Net weight 1.5g
Plugging cycles = 500
Product Type Contact
Production methods turned
Qty. 10 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 6eabd5ae-2d6b-409e-8bdf-87c27ee10e40
Series HE
Strip Length 7.5
Stripping length, rated connection 7.5mm
Surface finish Constantan
Type of connection Crimp connection
Type of contact Turned (lathe)
Type of electric connection Crimp connection
Version Heavy-duty connectors, Crimp contact, HE, Male,
Version insert HE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot