Weidműller 2779830000 Terminal Block Grey 2-Level 4mm² 30A 14 AWG

MPN
2779830000
Brand
Weidmuller
Order Code
13-8750
Country of Origin
Germany
Qty Unit Price (Ex VAT)
54+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 54
Despatched within 5 working days - 59 in stock

Weidmüller produces the 2779830000 terminal block in a grey, 2-level design suitable for 4mm² wires and a current rating of 30A, compatible with 14 AWG. This terminal block offers secure and efficient connections in electrical distribution and control systems. It is typically used in industrial automation and machinery applications.
No. of Ways 2
No. of Levels 2
Wire Gauge (mm²) 2.5mm²

Reviews

Be the first to submit a review

Trustpilot