Weidműller 2765190000 Miniature Power Relay 220V DC 2 CO Contact Ag

MPN
2765190000
Brand
Weidmuller
Order Code
14-7588
Country of Origin
China
Qty Unit Price (Ex VAT)
25+ £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 40 in stock

Weidmüller DRL273220L is a Miniature power relay, 220 V DC, Green LED, 2 CO contact (AgSnO) , 250 V AC, 10 A, Test button available: No. Small-scale relay for switching, amplifying and multiplying digital signals with high electrical loads
Coil Voltage 220V DC
Contact Configuration 2CO (DPDT)
Ambient temperature -25 °C…55°C
Certificate No. (cURus) E312083
Clearance and creepage distances for = 4mm
Coil Resistance 42000 O ± 10 %
Colour Transparent
Complete with socket false
Contact Type 2 CO contact (AgSnO)
Continuous current 10 A
control side - load side side
DC switching capacity (resistive), max. 300 W @ 24 V Switch-on delay
Degree of protection (IP) IP20
Depth 36
Depth (inches) 1.4173 inch
Dielectric strength of neighbouring 1.2 kVeff /1 min.
Dielectric strength of open contact 2 kVeff / 1 min
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Electrical service life DC operational voltage range
GTIN (EAN) 4064675077008
Height 28
Height (inches) 1.1024 inch
Impulse withstand voltage 5 kV (1.2/50 µs)
Inrush current 50 A / 50 ms
Insulating material group IIIa
Material contact Silver tin oxide (AgSnO2)
Material of contact surface Tin
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Mechanical service life 10 x 106 switching cycles
Mechanical switch position indicator Yes
Min. switching power 10 mA @ 12 V
Net weight 33.5g
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature Humidity
Operating voltage AC 50 Hz 250 - 250
Operating voltage AC 60 Hz 250 - 250
Pollution severity 3
Power Rating 0.9 W
Protection degree IP20
Rated control supply voltage AC 60 Hz 250 - 250
Rated control supply voltage DC 209 - 242
Rated control voltage 220 V DC
Rated current DC 5.2mA
Rated switching voltage 250 V AC
Rated voltage 250 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Status indicator Green LED
Storage temperature -25 °C...55°C
Surge voltage category III
Switch-off delay <20 ms
Test button available No
Type Miniature power relay
Type of electric connection Flat plug-in connection
Type of switch contact Single contact
UL File Number Search UL Website
UL94 flammability rating component Component
Version D-SERIES DRL, Relay, Number of contacts: 2, CO
View of Pins from below DC load limit curve Resistive load
Voltage type (operating voltage) AC
Voltage type for actuating DC
Width 21.5
Width (inches) 0.8465 inch
Wire connection method Flat blade connections
Wiring diagram DC load limit curve
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot