Weidműller 2764160000 Surge Voltage Arrester High Capacity Performance

MPN
2764160000
Brand
Weidmuller
Order Code
14-8048
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £67.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 30 in stock

Weidmüller VPUM1I1SXFXV2O1TXPX15 is a Combined surge arrester PV (Type 1+2), DC, Rated voltage (DC): 1500 V, Number of poles:. The device is a Type I lightning and surge protection and is also tested as Type II device for photovoltaic (PV) application. It can be installed behind the PV inverter and protects against direct lightning strikes and surge voltages caused by switching operations or indirect lightning. The portfolio offers worldwide usage in high-elevation regions and long warranty. The application is installed on a mounting rail.
Type PV OVP
Alternative product PVI DC 1I 1O 1MPP SPD1 MC4 10
Ambient temperature -40 °C…85°C
Amount of maximum power points 1 MPP
Available until 2026-03-31T00:00:00+02:00
Cable Entry Number of cable
Conditions and requirements EN 50539-11
Connection type string Plug WM4C
DC Input + & - Wire connection
Degree of protection (IP) IP67
Delivery status This article will no longer be available in the future.
Depth 91mm
Depth (inches) 3.5827 inch
Discharge current, max. (8/20 µs) 40 kA
Enclosure attachment Via the four holes under
Functional earth connector Cable entry
Fuse Type Neither fuse cartridge nor holder
GTIN (EAN) 4064675016137
Height 160mm
Height (inches) 6.2992 inch
Humidity 5 - 95% rel. humidity
Long specification Designation 2: VPU PV
Max. conductor cross section flexible (fine-strand) 6
Max. conductor cross section solid (solid, stranded) 6
Max. PV-voltage 1500
Net weight 705g
Number of cable 1
Number of string inputs per MPP 1
Operating height in the grounded PV = 4000 m
Operating height in ungrounded PV = 4000 m
Operating Temperature -40 °C...85°C
Product information The SPD in the box cannot be replaced.
Protection degree IP67
Protection level Up (+/- , -/PE , +/PE) = 4.8 kV
PV system voltage, max. Ucpv 1500 V
REACH SVHC No SVHC above 0.1 wt%
Requirements class Type II
ROHS Conform
RoHS Compliance Status Compliant without exemption
Short-circuit curent ISCPV 11 kA
Standards EN 50539-11
Storage temperature -40 °C...85°C
Total discharge current Itotal ( 8/20µs) 50 kA Discharge current In (8/20 µs)
Type of connection WM4C plug-in
Version Surge protection, 1 MPP, Surge protection II,
Width 168mm
Width (inches) 6.6142 inch
Wire connection Type of connection

Reviews

Be the first to submit a review

Trustpilot