Weidműller 2763990000 LED Module 5W High-Efficiency Lighting Solution

MPN
2763990000
Brand
Weidmuller
Order Code
14-7546
Country of Origin
Slovak Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £83.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 4 in stock

Weidmüllers LED module 2763990000 is a 5W high-efficiency lighting solution. It features robust design, low energy consumption, and high luminous output, making it ideal for industrial environments. Typical applications include machinery illumination and control panel lighting.
Type LED module
60598-2-22 Type
Altitude = 3000 m
Amplitude of acceleration 5 m/s² (@ 9-200 Hz)
Amplitude of deflection 1.5 mm (2-9 Hz)
Certificate no. (cULus) E345151
Connector cross-section, max. 2.5mm²
Connector cross-section, min. 0.5mm²
Depth 104mm
Depth (inches) 4.0945 inch
Efficiency class (according to EU Not required
GTIN (EAN) 4064675035091
Halogen No
Height 61mm
Height (inches) 2.4016 inch
Humidity 92 % @ 25°C
Input Voltage 20…60 V DC
Insulation Voltage <500 V (housing/PE)
LED operating life > 50.000 h
Light colour (CCT) Cool White, 6000K,
Light current 454 lm
Luminosity 3000 cd
Mounting position, installation notice Arbitrary
Net weight 756g
Nominal Current 0.2 A
Nominal Voltage 24 V
Operating Temperature -40 °C...55°C
Peak acceleration, type L 70 m/s²
Pollution severity 2
Power Rating 5 W
Protection Class II
Protection degree IP54
REACH SVHC Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3, 6,6-di-tert-butyl-2,2-
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 048adba1-9e6f-4bf5-8980-8234bd304d7a
Shape of the LED module Other
Shock resistance EN 60721-3-3 Class 3M3 portable
Short-circuit protection Yes, internal
Silicone No
Storage temperature -40 °C...85°C
Surge voltage category II
Type of connection Plug-in connector with
Type of mounting Screw mounting
UL 94 flammability rating V-0
UL File Number Search UL Website
Vibration resistance EN 60721-3-3 Class 3M3 sinusoidal,
Width 238mm
Width (inches) 9.3701 inch

Reviews

Be the first to submit a review

Trustpilot