Weidmullers 2753130000 is a split-core current transformer designed for easy installation in electrical systems. It features a compact design and reliable performance, suitable for incorporating into energy monitoring and management solutions. Ideal for retrofitting in existing installations, it provides accurate current measurement without needing to disconnect the cables.
| Type |
Current transformer |
| Primary Current |
400 A |
| Accuracy Class |
1 |
| Cable Length |
0.5 m |
| Calibrated |
false |
| Depth |
59mm |
| Depth (inches) |
2.3228 inch |
| GTIN (EAN) |
4050118896275 |
| Height |
79.5mm |
| Height (inches) |
3.1299 inch |
| Installation location |
Indoor use |
| Load |
2.5 VA |
| Manufacturer |
MBS AG |
| Model |
Cable rebuilding current converter |
| Net weight |
261g |
| Nominal frequency |
50 Hz |
| Number of primary inputs |
1 |
| Opening diameter |
27 |
| Overcurrent limiting factor |
FS 5 |
| Protection degree |
IP20 |
| Qty. |
1 items |
| Rated primary current |
400 |
| Rated secondary apparent power |
2.5 |
| Rated secondary current |
5 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Round conductor |
27.00mm |
| Secondary connection |
Cable |
| Secondary current |
0...5 A |
| Snap mounting |
false |
| Storage temperature |
Operating temperature |
| Tolerance class |
1 |
| Type of conductor |
Insulated conductor only |
| Version |
Primary current: 400 A, Secondary current max.: 5 |
| Width |
49mm |
| Width (inches) |
1.9291 inch |
| With contact protection |
true |
| With copper rail |
false |