Weidműller 2743700000 Cable Feed-Through Plate Cabtite Entry System

MPN
2743700000
Brand
Weidmuller
Order Code
14-0240
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £30.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 16/08/2026

Weidmüllers 2743700000 Cable Feed-Through Plate is designed to facilitate easy cable entry into enclosures while maintaining a high degree of sealing and strain relief. The cabtite entry system allows for simple installation and rearrangement of pre-terminated cables without compromising protection standards. It is typically used in industrial automation applications where maintaining enclosure integrity is crucial.
Type Strain relief strip
Colour Grey
Basic material TPE
Cable diameter, max. 6.5mm
Cable diameter, min. 1mm
Cable entries Number
Cable Type Round cable
Certificate No. (cURus) E223801
Depth 12
Depth (inches) 0.4724 inch
ECLASS 14 27-18-28-15
ECLASS 15.0 27-18-28-15
ETIM 10 EC002624
ETIM 8.0 EC002624
ETIM 9.0 EC002624
GTIN (EAN) 4064675123415
Height 44
Height (inches) 1.7323 inch
Material Plastic
Net weight 43.7g
Number of connectable cables 46
Operating Temperature -40 °C...90°C
Order No. 9204870000
Protection class (UL) Type 1, Type 12
Protection degree IP54
RAL-number 7035
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Silicone No
Type of mounting Snap-on
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Cable entry plate, Cabtite (cable entry system),
Wall thickness, max. 4mm
Wall thickness, min. 2.5mm
Width 142
Width (inches) 5.5905 inch

Reviews

Be the first to submit a review

Trustpilot