Weidműller 2730840000 Surge Arrester Leakage-Current-Free

MPN
2730840000
Brand
Weidmuller
Order Code
14-9950
Country of Origin
Slovenia
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £109.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 48 in stock

Weidmüller VPU AC I 0 275/25 LCF 2PE is a Combined surge arrester AC (Type 1+2), Mains voltage: 240 V, Low voltage network: , Number of poles: 1. The device is a Type I lightning and surge protection and is also tested as Type II device. It can be installed in the main and sub distribution board and protects against direct lightning strikes and surge voltages caused by switching operations or indirect lightning. The portfolio offers suitability for various types of main voltage, worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type SPD
Voltage Rating - AC 400V AC
Colour orange
Construction size 1 modular spacing
Degree of protection (IP) IP20
Depth 80mm
Depth (inches) 3.1496 inch
Design Installation housing; 1TE
Discharge current In (8/20µs) wire-PE 25 kA
EN61643-11, UL 1449 (L-PE)
Energy coordination (=10 m) Type I, Type II, Type III
Energy-coordinated protection effect with regard to the terminal equipment true
Follow-on current extinguishing 50 kA
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
GTIN (EAN) 4050118808001
Height 45mm
Height (inches) 1.7716 inch
Humidity 5 - 95% rel. humidity
Integrated backup fuse false
Integrated back-up fuse No
is defective - replace Surge protection
Leakage current at Un 1 µA
Lightning impulse current (10/350 µs) 25
Mains voltage 240 V
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 275
Max. continuous voltage, Uc (AC) 275 V
Max. overcurrent protection device, parallel connection (fuse) 315
Max. overcurrent protection device, series connection (fuse) 315
Mounting method DIN rail (top hat rail) 35mm
MTBF 15 a
Net weight 105g
Nominal voltage AC 240
Note follow current capability No tripping of a 16 A gG
Number of Poles 1
Operating altitude = 4000 m
Operating Temperature -40 °C...85°C
Optical function display green = OK; red = arrester
Overcurrent protected voltage tapping false
Protection degree IP20 in installed state
Protection level Up at IN (L/N-PE) = 1.5 kV
Rated Voltage (AC) 240 V
REACH SVHC No SVHC above 0.1 wt%
Remote signalling false
Requirements category acc. to IEC Type I, Type II
Requirements class, acc. to EN T1, T2
ROHS Conform
RoHS Compliance Status Compliant without exemption
Short-circuit current rating ISCCR 50 kA
Signalling at the device Optical
Standards IEC61643-11,
Storage temperature -40 °C...85°C
System configuration DC false
System configuration IT true
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S true
System configuration TT false
Temporary surge voltage (over-voltage) - 442 V Response time / fallback time
Test class Type 1 + 2
Time interval 5 years
UL 94 flammability rating V-0
Voltage protection level 1.5
Voltage protection level L-N 1.5
Voltage protection level L-PE 1.5
Voltage switching spark gap technology true
Voltage type AC
Width 18mm
Width (inches) 0.7087 inch
Wire connection cross section, finely 25mm²
Wire connection method Plug-in connection
Wire cross-section, solid, max. 35mm²

Reviews

Be the first to submit a review

Trustpilot