Weidműller 2726720000 Surge Voltage Arrester No Telecomm Contact

MPN
2726720000
Brand
Weidmuller
Order Code
14-9966
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
2+ £120.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 26 in stock

Weidmüller VPU AC I 2 275/25 LCF S is a Combined surge arrester AC (Type 1+2), Mains voltage: 230 V / 400 V, Low voltage network: Single-phase, TN-S, Number of poles: 2. The device is a Type I lightning and surge protection and is also tested as Type II device. It can be installed in the main and sub distribution board and protects against direct lightning strikes and surge voltages caused by switching operations or indirect lightning. The portfolio offers suitability for various types of main voltage, worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type SPD
Colour orange, black
Ambient temperature …85°C
Clamping range, max. 35mm²
Clamping range, min. 1.5mm²
Clamping range, rated connection 16mm²
Connection cross-section, stranded, 35mm²
Construction size 2 modular spacing
contact, Leakage-current- Insta IP 20
Degree of protection (IP) IP20
Depth 91mm
Depth (inches) 3.5827 inch
Design Installation housing; 2TE,
Discharge current In (8/20µs) wire-PE 25 kA
Energy coordination (=10 m) Type I, Type II, Type III
Energy-coordinated protection effect with regard to the terminal equipment true
Follow current extinguishing capability 50
Follow-on current extinguishing 50 kA
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
GTIN (EAN) 4050118802566
Height 90mm
Height (inches) 3.5433 inch
Humidity 5 - 95% rel. humidity
Integrated backup fuse false
Integrated back-up fuse No
Leakage current at Un 1 µA
Lightning impulse current (10/350 µs) 25
Low voltage network Single-phase, TN-S
Mains voltage 230 V / 400 V
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 275
Max. continuous voltage, Uc (AC) 275 V
Max. overcurrent protection device, parallel connection (fuse) 315
Max. overcurrent protection device, series connection (fuse) 315
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 340g
Nominal voltage AC 230
Note follow current capability No tripping of a 16 A gG
Number of Poles 2
Operating altitude = 2000 m
Operating Temperature -40 °C...85°C
Optical function display green = OK; red = arrester
Overcurrent protected voltage tapping false
PE conductor current IPE 1 µA
Pollution severity 2
Product information For use in DC applications, please use the fuse of SIBA Type NH2XL aR/aSF DC 1500 V
Protection degree IP20 in installed state
Protection level Up at IN (L/N-PE) = 1.5 kV
Rated Voltage (AC) 230 V
REACH SVHC No SVHC above 0.1 wt%
Remote signalling false
Requirements category acc. to IEC Type I, Type II
Requirements class, acc. to EN T1, T2
ROHS Conform
RoHS Compliance Status Compliant without exemption
Segment Power distribution
Short-circuit current rating ISCCR 50 kA
Signalling at the device Optical
Signalling contact No
Standards IEC 61643-11, EN
Storage temperature -40 °C...85°C
stranded, max. (DIN 46228-1), min.
Stripping length 18mm
Stripping length, rated connection 18mm
Surge voltage category IV
System configuration DC false
System configuration IT true
System configuration TN true
System configuration TN-C false
System configuration TN-C-S true
System configuration TN-S true
System configuration TT false
Temporary surge voltage (over-voltage) - 442 V Response time / fallback time
Test class Type 1 + 2
Tightening torque, max. 4.5 Nm
Tightening torque, min. 3 Nm
Time interval 5 years
Type of connection Screw connection
UL 94 flammability rating V-0
Voltage protection level 1.5
Voltage protection level L-N 1.5
Voltage protection level L-PE 1.5
Voltage protection level N-PE 1.5
Voltage switching spark gap technology true
Voltage type AC
Width 36mm
Width (inches) 1.4173 inch
Wire connection method Screw connection
Wire cross-section, solid, max. 35mm²
Wire cross-section, solid, min. 2.5mm²

Reviews

Be the first to submit a review

Trustpilot