Weidműller 2725850030 Cable 3m Black Ethernet Durable High-Quality

MPN
2725850030
Brand
Weidmuller
Order Code
14-9936
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 11 in stock

Weidmüller IE-S1DS2VE0030T01T01-E is a Single Pair Ethernet Cable (assembled), SPE plug (IEC 63171-2) - IP20 socket contact straight, SPE plug (IEC 63171-2) - IP20 socket contact straight,. Ready-for-connection Single Pair Ethernet data lines with copper wires.
Length 3
Colour Black
Type Single Pair Ethernet patch cable
Anti-kink sleeve None
Bending radius 20mm
Cable construction Other
Cable Type Other
Capacity at 800 Hz 1.6 nF/km
Case connector connection 1 Other
Case connector connection 2 Other
Category Other
Certificate no. (cULus) E316369
Characteristic impedance 100 ± 15 O at 20 MHz
Colour anti-kink sleeve Black
Colour coding white / blue
Colour outer sheath Black
Complete shielding Shielding braid made from
Connector standard IEC 63171-2
Coupling attenuation 1 to 600 MHz Type I
Cross-section 2*AWG 22
Degree of protection (IP) IP20
Detailed drawing Dimensional drawing
Dielectric strength, contact / contact 1000 V DC
Dielectric strength, contact / shield 2250 V DC
GTIN (EAN) 4050118825329
Halogen Yes
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation PE
Insulation diameter 2 1.65mm
Length (inches) 118.1102 inch
Locking lever true
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath PVC
Net weight 109g
Nominal Current 3.5 A
Number of wires 2
Oil resistant according to EN IEC 60811-404 true
Overlap of shielding braid 80 %
Pin assignment Other
Plug left SPE, IP20, female contact,
Plug right SPE, IP20, female contact,
PoE / PoE+ PoDL acc. to IEEE
Qty. 1 items
Rated Voltage (DC) 60 V
REACH SVHC No SVHC above 0.1 wt%
Resistance differential 2 %
resistance test at Sec. 1200
Resistance to oils IRM 902/903 oil
Resistance to spread of flame FT1
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter, max. 5.3mm
Sheath diameter, min. 4.9mm
Sheathing colour black
Shielding STP
Storage temperature Operating temperature
Strands 7
Suitable for cable guide chain false
Test voltage: wire-wire-shield 1 kV DC, 1 min
Transmission rate 10/100 MBit/s, 1000
Type of connector connection 1 Other
Type of connector connection 2 Other
UL File Number Search UL Website
UV-resistant Complies with UL 1581
Version Patch cable, SPE plug (IEC 63171-2) - IP20 socket

Reviews

Be the first to submit a review

Trustpilot