Weidműller 2720600000 Connector Female Unshrouded 7.62mm

MPN
2720600000
Brand
Weidmuller
Order Code
13-9738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 15 in stock

Weidmüller BVDF 7.62HP/06/180MSF3 SN BK BX is a PCB connector (wire connection), 600 V, 46 A, Pitch in mm: 7.62, 10 mm², Number of poles: 6, PUSH IN with actuator, Tension-clamp connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Colour Black
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Accessory Type PCB Connector
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 10mm²
Clamping range, min. 0.5mm²
class/ pollution degree II/2 class/ pollution degree III/2
Clearance, min. 10.36mm
Coating housing Uncoated
Colour chart (similar) RAL 9011
Colour of operational elements white
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 6
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10
Connectable conductor cross section multi-wired 1.5 - 6
Connectable conductor cross section solid-core 0.5 - 10
Contact Material Cu-alloy
Contact surface tinned
Contact Type Bus
Creepage distance, min. 11.03mm
Cross-section for conductor connection nominal
Degree of protection (IP), mounted IP20
Depth 47.7mm
Depth (inches) 1.8779 inch
Derating curve Product benefits
Flexible, max. H05(07) V-K 10mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4050118816037
Height 35.05mm
Height (inches) 1.3799 inch
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.500 "
L1 in mm 38.10mm
Layer structure of solder connection 1...3 µm Ni / 4...10 µm Sn
loosening of conductors Requirement
Material contact Other copper alloys
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. 1mm
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Modular spacing connections 7.62
Modular spacing contacts 7.62
Moisture Level (MSL) UL 94 flammability rating
Net weight 59.37g
Notes •Additional variants on request
Number of Poles 6
Number of Rows 2
Operating Temperature -50 - 120
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plugging cycles 25
Plugging force/pole, max. 12 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 600 V / 46 A / 0.5 - 10mm²
Product family OMNIMATE Power - series BV/SV 7.62HP
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 12 N
Pull-out test Standard
Qty. 15 items
Rated current (Use group C / UL 1059) 35 A Rated current (Use group D / UL 1059) 35 A
Rated current In 38
Rated impulse voltage for surge voltage 4 kV Rated impulse voltage for surge voltage 6 kV
Rated impulse voltage for surge voltage 6 kV Short-time withstand current resistance 3 x 1s with 400 A
Rated Surge Voltage 6
Rated voltage 600
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 35 A
Rated voltage for surge voltage class / 600 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Solid, max. H05(07) V-U 10mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 6mm²
Stranded, min. H07V-R 1.5mm²
Stripping length tolerance min.
Test mark of origin, type identification, pitch,
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type BVDF 7.62HP/06/180MSF3 SN BK BX
Type of connection Flexible PCB-connector
Type of electric connection Push-in clamp connection
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 7.62 mm,
Volume resistance 4.50 mO
VPE height 54.00mm
VPE length 338.00mm
VPE width 130.00mm
Width 67.04mm
Width (inches) 2.6394 inch
Wire connection method PUSH IN with actuator, Tension-clamp connection
Wire cross-section, AWG, max. AWG 8
Wire cross-section, AWG, min. AWG 24
wire end ferrule Stripping length
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot