Weidműller 2706672000 Connector Female Unshrouded 3-Pin 5A 250V

MPN
2706672000
Brand
Weidmuller
Order Code
13-9636
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £76.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 15 in stock

Weidmüller connector 2706672000 is a female, unshrouded 3-pin component designed to handle 5A at 250V. Its robust construction makes it ideal for industrial applications requiring reliable electrical connections. Typical uses include automation systems and control panels where secure and consistent connectivity is vital.
Type Connector Female
Number of Circuits 3
Cable Length 20
Cable Type Multi-core
Colour cable sheath Black
Continuity resistance 0
Degree of protection (IP) IP67
Halogen free true
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -40 - 80
Rated current In 12
Rated voltage 600
Screened false
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot