Weidműller 2706670900 Connector Female Shrouded Vertical Screw Terminal

Order Code:

13-9170

Brand: Weidmuller MPN: 2706670900
Qty Unit Price (Ex VAT)
4+ £39.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
23 in stock, despatched in 5 working days

Weidmüllers 2706670900 connector is a female shrouded vertical screw terminal, designed for reliable electrical connections. This type of connector is typically used in industrial and automation applications where secure and consistent wire connections are critical. The shrouded design offers additional protection against accidental contact and environmental factors.
Cable Length 9
Cable Type Multi-core
Colour cable sheath Black
Continuity resistance 0
Degree of protection (IP) IP67
Halogen free true
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -50 - 80
Permitted cable outer temperature during assembling/handling -40 - 80
Rated current In 12
Rated voltage 600
Screened false
Vulcanized false
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot