Weidmüller offers the 2703910000 FieldPower housing, featuring IP65 protection to safeguard internal components against dust and water ingress. This robust housing is ideal for use in outdoor and industrial applications, where environmental protection is crucial. Typical applications include power distribution in harsh environments.
| Basic material |
Polycarbonate, GRP |
| Certificate no. (cULus) |
E256877 |
| Colour |
Black |
| Corner model |
false |
| Couplable |
true |
| Degree of protection (IP) |
IP65 |
| Depth |
67 |
| Depth (inches) |
2.6378 inch |
| EMC-version |
false |
| Enclosure material |
glass-fibre reinforced |
| Floor standing wall model |
false |
| Freestanding |
false |
| GTIN (EAN) |
4064675266679 |
| Height |
181 |
| Height (inches) |
7.126 inch |
| Impact strength |
IK08 |
| Installation advice |
Lid screws included |
| Insulating material |
GF 10 |
| Intermediate mounting |
false |
| Lid attachment |
TX20 screws |
| Lockable |
No |
| Material |
Plastic |
| Material quality |
Polyester |
| Max. permitted load of the enclosure according to IEC 62208 |
0 |
| Max. permitted load of the mounting plate according to IEC 62208 |
0 |
| Mounting plate depth-adjustable |
false |
| Net weight |
343.87g |
| Operating Temperature |
-40 °C...85°C |
| Pitched roof |
false |
| Pole fastening |
false |
| Protection degree |
IP65, in complete state |
| RAL-number |
9011 |
| REACH SVHC |
Potassium perfluorobutane sulfonate 29420-49-3 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| SCIP |
5f19cd84-8946-4797-9386-3ac323b95c10 |
| Silicone |
No |
| Storage temperature |
-40 °C...85°C |
| Suitable for metrical mounting |
false |
| Surface finishing |
Untreated |
| Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 |
0 |
| Torque for lid screws |
2 Nm |
| Type of mounting |
Screw mounting, Fixing |
| UL 94 flammability rating |
5VA |
| UL File Number Search |
UL Website |
| Version |
FieldPower® enclosures, 181 mm, 104 mm, 67 |
| Width |
104 |
| Width (inches) |
4.0945 inch |
| With glazed door |
false |
| With mounting plate |
false |
| With rear door |
false |