Weidműller 2702460000 Plug Unshrouded Female 2.5mm Connection

MPN
2702460000
Brand
Weidmuller
Order Code
14-7892
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
40+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 100 in stock

Weidmüllers 2702460000 plug is an unshrouded female connector with a 2.5mm connection designed for efficient and reliable electrical interfaces. It offers robust performance in industrial automation environments and is compatible with various modular systems. Engineers typically use this component in control panels and electronic enclosures.
Body Style Plug, horizontal mount
Pitch 2.5mm
No. of Rows 2
Colour Orange
46228/1, max. 46228/1, min.
46228/4, max. 46228/4, min.
60947-7-1 60947-7-x
Accessory true
Ambient temperature -50 °C…75°C
Basic material Wemid
Blade size 0.6 x 3.5 mm
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Connection cross-section, stranded, min.0.13 mm² Wire connection cross-section, solid
Connection direction top
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
Current at maximum wires 24 A
Depth 41mm
Depth (inches) 1.6142 inch
End cover plate required No
Gauge to IEC 60947-1 A2
GTIN (EAN) 4050118711431
Height 37mm
Height (inches) 1.4567 inch
Installation advice Direct mounting
Levels cross-connected internally No
Net weight 27.4g
Nominal Current 24 A
Number of clamping points per level 2
Number of connections 10
Number of levels 1
Number of Poles 5
Number of potentials 5
Open sides closed
PE connection No
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Qty. 20 items
Rated cross-section 2.5mm²
Rated DC voltage 500 V
Rated impulse withstand voltage 6 kV
Rated impulse withstand voltage to 6 kV
Rated voltage 500 V
Rated voltage to adjoining terminal 500 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part false
Standards In accordance with IEC
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Stripping length 10mm
Type ZP 2.5/2AN/QV/5 OR
Type of accessory/spare part Other
Type of connection Plug-in connection
Type of mounting Plugged
UL 94 flammability rating V-0
Volume resistance according to IEC 1.33 mO
Width 25mm
Width (inches) 0.9842 inch
Wire connection cross-section, solid 0.13mm²

Reviews

Be the first to submit a review

Trustpilot