Weidműller 2696270000 Connector Female Unshrouded Standard 16A 300V

MPN
2696270000
Brand
Weidmuller
Order Code
13-9043
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £116.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 1 in stock

Weidmüller offers the 2696270000 connector, a female unshrouded standard component rated for 16A and 300V. Key attributes include its robust construction and reliable electrical connectivity, suitable for industrial applications. This connector is often used in control panels and machinery wiring.
adjustable crimping range AWG AWG 20, AWG 22, AWG
Compression shape Other
Conductor cross-section, max. AWG AWG 22
Conductor cross-section, min. AWG AWG 26
Construction/operation Other
Crimping type/profile 4-indent crimp
Depth 23.75mm
Depth (inches) 0.935 inch
GTIN (EAN) 4064675015918
Inserts exchangeable true
Length 23.6
Length (inches) 0.9291 inch
Net weight 22g
Number of included inserts 1
Order No. 2673440000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable For Various applications
Type of contact Turned contacts
With automatic return false
With locking device (for mechanical tools) false

Reviews

Be the first to submit a review

Trustpilot