Weidmüller 2682210000 IE-SW-EL05-5GT Ethernet switch 5-port industrial switch

MPN
2682210000
Brand
Weidmuller
EAN-13
4050118692501
Order Code
18-5101
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £144.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weidmüller 2682210000 IE-SW-EL05-5GT is a 5-port industrial Ethernet switch designed for reliable network connectivity in demanding environments. This device functions as a network switch, commonly employed in applications requiring effective management of data packets across multiple network segments, such as factory automation, process control, and industrial communication systems. Engineered for robustness, it supports Gigabit Ethernet, ensuring high-speed data transmission while maintaining network efficiency and stability. The switch is part of Weidmüller’s Networking & WiFi portfolio, providing seamless integration into both existing and new network infrastructures. Its industrial-grade design ensures it can withstand harsh conditions, making it ideal for use in environments where reliability and uptime are critical.
Type Ethernet switch
10/100/1000 Mbps Ports 5
60068-2-31 CISPR 32, FCC Part
60068-2-6 60068-2-27
Altitude, max. 6000 m
Bandwidth backplane 10 Gbit/s
Certificate no. (cULus) E141197
Connection Type 1 removable 4-pin terminal block
Current 0.14 A
Current Consumption Voltage
Data switching Store and Forward
Degree of protection (IP) IP30
Depth 70mm
Depth (inches) 2.7559 inch
EMC standards EN 55032, EN 55024,
Ethernet true
Ethernet ports 5
Flow control IEEE 802.3x flow control
Free fall According to IEC
GTIN (EAN) 4050118692501
Height 95mm
Height (inches) 3.7401 inch
Housing main material Metal
IP Rating IP30
Jumbo frame support up to 9.72 KB
Layer 2 true
Layer 3 false
LED indicator Power LED: PWR1, PWR2,
MAC table size 4 K
Manageable false
Max. ambient temperature +75°C
Maximum Operating Temperature 75°C
Min. ambient temperature -40°C
Minimum Operating Temperature -40°C
Mounting method DIN rail (top hat rail)
MTBF According to Standard
Net weight 235g
Number of combination-ports RJ45/Mini GBIC 0
Number of max. stackable switches 0
Number of module slots 0
Number of Ports 5
Operating altitude Altitude, max.
Operating Temperature -40 °C...75°C
Operating time (hours), min. 2556319 h
Operating Voltage 24V DC
Order No. 1241440000
Overload current protection Yes
Packet buffer size 1 Mbit
Port Type RJ45
Power supply (LOV) via terminal
Protection degree IP30
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8
Reverse polarity protection Yes
RJ45 Ports 10/100/1000BaseT(X),
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety standard UL 61010-1, UL
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Shock according to IEC
Speed Gigabit Ethernet
Standard IEEE 802.3 for 10BASE-T,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Switch unmanaged
Time interval 5 years
Type of mounting DIN rail
UL File Number Search UL Website
Version Network switch, unmanaged, Gigabit Ethernet,
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 52.8 V
Voltage, min. 10.8 V
Weight 222g
Width 26.1mm
Width (inches) 1.0276 inch
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot