Weidműller 2676550000 Panel PC 15In 8GB RAM 256GB SSD MultiTouch

MPN
2676550000
Brand
Weidmuller
Order Code
15-2064
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £1178.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 5 in stock

Weidmüller provides the 2676550000 panel PC featuring a 15-inch display, 8GB of RAM, and a 256GB SSD with multitouch capability. This device offers high performance for industrial automation and control applications. Typical uses include machine operation interfaces and process monitoring systems.
Type Display
Display Resolution 1366 x 768
Display Size 15 in
Supply Voltage 24V DC
Display Type LCD

Reviews

Be the first to submit a review

Trustpilot