Weidműller 2668450000 Surge Voltage Arrester Type I Protection

MPN
2668450000
Brand
Weidmuller
Order Code
14-9973
Country of Origin
Slovenia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £36.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 27 in stock

Weidmüller VPU AC I 0 N-PE 305/50 LCF is a Combined surge arrester AC (Type 1+2), Mains voltage: 240 V, Low voltage network: , Number of poles: 1. The device is a Type I lightning and surge protection and is also tested as Type II device. It can be installed in the main and sub distribution board and protects against direct lightning strikes and surge voltages caused by switching operations or indirect lightning. The portfolio offers suitability for various types of main voltage, worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type Surge Protection Device
(N-PE) 61643-11
Category SPD TYPE 4CA
Certificate No. (cURus) E3542610000
Colour blue
Construction size 1 modular spacing
Degree of protection (IP) IP20
Depth 80mm
Depth (inches) 3.1496 inch
Design Installation housing; 1TE
Discharge current In (8/20µs) N-PE 50 kA
Energy coordination (=10 m) Type I, Type II, Type III
Energy-coordinated protection effect with regard to the terminal equipment true
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
GTIN (EAN) 4050118692082
Height 45mm
Height (inches) 1.7716 inch
Humidity 5 - 95% rel. humidity
In 20 kA
Integrated backup fuse false
Integrated back-up fuse No
Leakage current at Un 1 µA
Lightning test current, Iimp (10/350 µs) 50 kA Requirements class, acc. to EN
Mains voltage 240 V
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 305
Max. continuous voltage, Uc (N-PE) 305 V
Max. overcurrent protection device, parallel connection (fuse) 0
Max. overcurrent protection device, series connection (fuse) 0
MCOV (L/N-PE) 305 V
MCOV (N-PE) 305 V
Mode N-G
Mounting method DIN rail (top hat rail) 35mm
MTBF 15 a
Net weight 102g
Nominal voltage AC 230
Number of Poles 1
Operating altitude = 4000 m
Operating Temperature -40 °C...85°C
Optical function display green = OK; red = arrester
Overcurrent protected voltage tapping false
Product information Only applicable to IT power systems where the earth on the distribution transformer
Protection degree IP20 in installed state
Protection level Up at IN (N-PE) = 1.5 kV
Rated Voltage (AC) 230 V
Rated voltage UN 0 V
REACH SVHC No SVHC above 0.1 wt%
Remote signalling false
Requirements category acc. to IEC Type I, Type II
Response time / fallback time = 100 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Segment Power distribution
Signalling at the device Optical
Signalling contact No
Standards IEC61643-11,
Storage temperature -40 °C...85°C
System configuration DC false
System configuration IT true
System configuration TN true
System configuration TN-C false
System configuration TN-C-S true
System configuration TN-S true
System configuration TT false
Test class Type 1 + 2
Time interval 5 years
Type of connection Plug-in connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage protection level 1.5
Voltage protection level N-PE 1.5
Voltage switching spark gap technology true
Voltage type AC
VPR (N-PE) 1800 V
Width 18mm
Width (inches) 0.7087 inch
Wire cross-section, solid, max. 35mm²
Wire cross-section, solid, min. 1.5mm²

Reviews

Be the first to submit a review

Trustpilot