Weidműller 2662530000 Cable Duct H60mm W100mm

MPN
2662530000
Brand
Weidmuller
Order Code
14-0235
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 380 in stock

Weidmüller manufactures the 2662530000 cable duct with a height of 60 mm and a width of 100 mm. It is designed for efficiently organising and protecting cables in electrical installations. Typical applications include use in control panels and industrial machinery.
Type Trunking
Colour Blue
Length 2m
Material Polyethylene (PE)
Internal Diameter n/a

Reviews

Be the first to submit a review

Trustpilot