Weidműller 2658880000 Crossconnector Unshrouded Male 10Pole

MPN
2658880000
Brand
Weidmuller
Order Code
14-7901
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 06/10/2026

Weidmuller manufactures the 2658880000 crossconnector unshrouded male 10-pole, designed for efficient multi-pole connections in electrical systems. Key attributes include its robust construction and secure contact, ensuring reliable performance in control panels and automation setups. Typical applications include industrial automation and electrical distribution networks.
Used With Any
Alternative product S-4L-1000/16
Ambient temperature -5 °C…40°C
Available until 2024-08-30T00:00:00+02:00
Colour grey
Delivery status Discontinued
Depth 20.2mm
Depth (inches) 0.7953 inch
GTIN (EAN) 4050118671643
Height 27.5mm
Height (inches) 1.0827 inch
Net weight 50.5g
Nominal Current 80 A
Number of Poles 16
Pitch in mm (P) 17.80mm
Rated cross-section 16mm²
Rated voltage 400 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Phase busbar (Terminals), 80, Number of poles:
Width 285mm
Width (inches) 11.2204 inch

Reviews

Be the first to submit a review

Trustpilot