Weidműller 2658290000 Cross-connector Male Unshrouded 10-Pole

MPN
2658290000
Brand
Weidmuller
Order Code
14-7907
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 245 in stock

Weidmüllers 2658290000 is a male unshrouded cross-connector featuring 10 poles. It is designed for efficient electrical connectivity and can be applied in various industrial automation systems. This component supports reliable signal transmission and distribution in control cabinets.
Accessory Type Connector
Used With Any
Ambient temperature -5 °C…40°C
Available until 2025-06-01T00:00:00+02:00
Colour grey
Delivery status Discontinued
Depth 9.3mm
Depth (inches) 0.3661 inch
Explosion-tested version No
GTIN (EAN) 4050118672237
Height 27mm
Height (inches) 1.063 inch
Net weight 58g
Nominal Current 63 A
Number of Poles 46
Pitch in mm (P) 17.80mm
Rated cross-section 10mm²
Rated voltage 400 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Phase busbar (Terminals), 63, Number of poles:
Width 1016mm
Width (inches) 39.9999 inch

Reviews

Be the first to submit a review

Trustpilot