Weidműller 2658210000 Cross-connector Unshrouded Female Connectors

Order Code:

14-7908

Brand: Weidmuller MPN: 2658210000
Qty Unit Price (Ex VAT)
200+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
240 in stock, despatched in 5 working days

Weidmüller S-2L-106/10 is a Phase busbar (Terminals), 63, Number of poles: 6, Insulated: Yes, 10. A phase busbar is used in electrical engineering to connect terminals.
Accessory Type Phase Busbar Terminals
Ambient temperature -5 °C…40°C
Available until 2025-06-01T00:00:00+02:00
Colour grey
Delivery status Discontinued
Depth 9.3mm
Depth (inches) 0.3661 inch
ECLASS 14.0 27-37-13-06
ECLASS 15.0 27-37-13-06
ETIM 10.0 EC000215
ETIM 8.0 EC000215
ETIM 9.0 EC000215
Explosion-tested version No
GTIN (EAN) 4050118672312
GTIN (EAN) 4050118671490 mm
GTIN (EAN) 4050118671544 mm
Height 27mm
Height (inches) 1.063 inch
Net weight 26g
Nominal Current 63 A
Number of Poles 6
Pitch in mm (P) 17.80mm
Rated cross-section 10mm²
Rated voltage 400 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Phase busbar (Terminals), 63, Number of poles: 6,
Width 108mm
Width (inches) 4.252 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot