Weidműller 2658180000 CrossConnector Shrouded Male Connects Multiple Circuits

MPN
2658180000
Brand
Weidmuller
Order Code
14-7912
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 190 in stock

Weidmüller manufactures the 2658180000 cross-connector, which is a shrouded male component designed for connecting multiple circuits securely. This connector ensures reliable electrical connections while providing safety through its shrouded design. It is typically used in industrial control panels and automation systems to enable efficient circuit connections.
Used With Any
Ambient temperature -5 °C…40°C
Available until 2025-06-01T00:00:00+02:00
Colour grey
Delivery status Discontinued
Depth 9.3mm
Depth (inches) 0.3661 inch
Explosion-tested version No
GTIN (EAN) 4050118672343
Height 28.5mm
Height (inches) 1.122 inch
Net weight 78.85g
Nominal Current 80 A
Number of Poles 46
Pitch in mm (P) 17.80mm
Rated cross-section 16mm²
Rated voltage 400 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Phase busbar (Terminals), 80, Number of poles:
Width 1016mm
Width (inches) 39.9999 inch

Reviews

Be the first to submit a review

Trustpilot