Weidmüller CH 5.00/06/180G 3.9SN GN BX is a PCB connector (board connection), 320 V, 15 A, Pitch in mm: 5.00, Number of poles: 6, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
5mm |
| No. of Rows |
1 |
| Colour |
Green |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| (Tu=20°C) |
pollution degree II/2 |
| Angle PCB/contact |
90° (upwards vertical) |
| Certificate No. (cURus) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Colour chart (similar) |
RAL 6021 |
| Connector model |
Fixed connector |
| Contact Base Material |
Cu-alloy |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Contact Type |
Pin |
| GTIN (EAN) |
4050118640786 |
| Housing colour |
Green |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
I |
| L1 in inches |
0.985 " |
| L1 in mm |
25.00mm |
| Length pin |
3.9 |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Modular spacing connections |
5 |
| Modular spacing contacts |
5 |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
2.34g |
| Notes |
•Only compatible with OMNIMATE basic products |
| Number of plug-in contact rows |
1 |
| Number of Poles |
6 |
| Number of Rows |
1 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-40 - 105 |
| Outgoing elbow |
180° |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.197 " |
| Pitch in mm (P) |
5.00mm |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 630 V / 15 A |
| Product family |
OMNIMATE Signal - series |
| Qty. |
200 items |
| Rated current (Use group B / CSA) |
15 A |
| Rated current (Use group B / UL 1059) 15 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current, min. number of poles |
15 A |
| Rated Surge Voltage |
4 |
| Rated voltage |
320 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Solder eyelet hole diameter (D) |
1.6mm |
| Solder pin dimensions |
1.0 x 1.0 mm |
| Solder pin length (l) |
3.9mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Tinning type |
matt |
| Type |
CH 5.00/06/180G 3.9SN GN BX |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL File Number Search |
UL Website |
| VPE height |
51.00mm |
| VPE length |
171.00mm |
| VPE width |
136.00mm |