Weidműller 2645650000 RockStar Connector Female Unshrouded 5.00mm

MPN
2645650000
Brand
Weidmuller
Order Code
14-5805
Country of Origin
China
View Full Product Range (35)
Qty Unit Price (Ex VAT)
800+ £0.447
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 7,250 in stock

Weidmüller CH 5.00/02/90G 3.9SN GN BX is a PCB connector (board connection), 320 V, 15 A, Pitch in mm: 5.00, Number of poles: 2, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Colour Green
(Tu=20°C) pollution degree II/2
Accessory Type PCB Connector
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 6021
Contact Base Material Cu-alloy
Contact Material Cu-alloy
Contact surface tinned
GTIN (EAN) 4050118641325
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
L1 in inches 0.197 "
L1 in mm 5.00mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Moisture Level (MSL) UL 94 flammability rating
Mounting onto the PCB THT solder connection
Net weight 0.78g
Notes •Only compatible with OMNIMATE basic products
Number of Poles 2
Number of Rows 1
Number of solder pins per pole 1
Outgoing elbow 90°
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
pollution degree III/2 pollution degree III/3
Product data IEC: 630 V / 15 A
Product family OMNIMATE Signal - series
Qty. 350 items
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current, min. number of poles 15 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Solder eyelet hole diameter (D) 1.6mm
Solder pin dimensions 1.0 x 1.0 mm
Solder pin length (l) 3.9mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Tinning type matt
Type CH 5.00/02/90G 3.9SN GN BX
Type of connection Board connection
UL File Number Search UL Website
VPE height 50.00mm
VPE length 169.00mm
VPE width 134.00mm

Reviews

Be the first to submit a review

Trustpilot