Weidműller 2638340000 Side Element IP20 Installed State Plastic

MPN
2638340000
Brand
Weidmuller
Order Code
15-2080
Country of Origin
Germany
Qty Unit Price (Ex VAT)
125+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 294 in stock

Weidmüller manufactures the 2638340000 side element, designed for IP20 installed state applications, made of durable plastic. This component is typically used to securely enclose and protect electrical connections in low-risk environments. It is suitable for industrial control and automation systems.
Type Closed
Ambient temperature -25 °C…85°C
Basic material Plastic
Colour Grey
Colour chart (similar) RAL 7038
Comparative Tracking Index (CTI) 600 = CTI
Cut out as preperation for functional portNo Number of poles, max.
Degree of protection (IP) IP20
Depth 105.5
Depth (inches) 4.1535 inch
Encapsulation option No
GTIN (EAN) 4050118676259
Height 22.8
Height (inches) 0.8976 inch
Housing connectable true
Humidity 5 - 93% rel. humidity, Tu =
Insulating material PA 66 GF 30
Insulating material group I
Material Plastic
Net weight 7.76g
Number of connection levels 1
Number of slots for female plugs 1
Number of ventilation openings 2
Operating Temperature 120 - -40
Operating Temperature Range -40...120 ?
Protection degree IP20 in installed state
Qty. 14 items
RAL-number 7038
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for rail mounting true
Surface finish untreated
Surface finishing Untreated
UL 94 flammability rating V-0
Version Side element, OMNIMATE Housing - series
Wall mounting possible false
Width 12.5
Width (inches) 0.4921 inch
With integrated PCB-mounting connection system true
With screening false
With ventilation slots true

Reviews

Be the first to submit a review

Trustpilot