Weidműller 2636960000 Surge Voltage Arrester Surge Protection Module

MPN
2636960000
Brand
Weidmuller
Order Code
14-9967
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
5+ £79.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 3 in stock

Weidmüller VPU AC I 1 R 300/12.5 LCF is a Combined surge arrester AC (Type 1+2), Mains voltage: 230 V / 400 V, Low voltage network: Single-phase, TN, Number of poles: 1. The device is a Type I lightning and surge protection and is also tested as Type II device. It can be installed in the main and sub distribution board and protects against direct lightning strikes and surge voltages caused by switching operations or indirect lightning. The portfolio offers suitability for various types of main voltage, worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type Surge Protection Device
Voltage Rating - AC 400V AC
(leakage current free) 61643-11, UL 1449
(L-PE) 61643-11
Ambient temperature …85°C
Ambient temperature (operational), max.85 °C Rated Voltage UN
Ambient temperature (operational), min.-40 °C Certificate No. (cURus)
capability Ifi technical reasons
Category SPD TYPE 4CA
Certificate No. (cURus) E354261
Clamping range, max. 35mm²
Clamping range, min. 1.5mm²
Clamping range, rated connection 16mm²
Colour orange, black
Connection cross-section, stranded, 35mm²
Connection Type PUSH IN
Construction size 1 modular spacing
Cross-section for connected wire, solid 0.14 mm² Stripping length
Degree of protection (IP) IP20
Depth 91mm
Depth (inches) 3.5827 inch
Design Installation housing; 1TE,
Discharge current In (8/20µs) wire-PE 20 kA
Energy coordination (=10 m) Type I, Type II, Type III
Energy-coordinated protection effect with regard to the terminal equipment true
Follow current extinguishing capability 50
Follow-on current extinguishing Not available due for
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
GTIN (EAN) 4050118678949
Height 104.5mm
Height (inches) 4.1142 inch
Humidity 5 - 95% rel. humidity
In 20 kA
Integrated backup fuse false
Integrated back-up fuse No
Leakage current at Un 1 µA
Lightning impulse current (10/350 µs) 12.5
Lightning test current Iimp (10/350 µs) 12.5 kA Requirements class, acc. to EN
Low voltage network Single-phase, TN
Mains voltage 230 V / 400 V
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 300
Max. continuous voltage, Uc (AC) 300 V
Max. overcurrent protection device, parallel connection (fuse) 315
Max. overcurrent protection device, series connection (fuse) 315
MCOV (L/N-PE) 300 V
MCOV (L-PE) 300 V
Measured. Limiting Voltage 1220 V
Mode L-G
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 189g
Nominal voltage AC 230
Number of Poles 1
Operating altitude = 4000 m
Operating Temperature -40 °C...85°C
Optical function display green = OK; red = arrester
Overcurrent protected voltage tapping false
Pollution severity 2
Product information For use in DC applications, please use the fuse of SIBA Type NH2XL aR/aSF DC 1500 V
Protection degree IP20 in installed state
Protection level Up at IN (L/N-PE) = 1.5 kV
Rated Voltage (AC) 230 V
REACH SVHC No SVHC above 0.1 wt%
remote contact Insta IP 20
Remote signalling true
Requirements category acc. to IEC Type I, Type II
ROHS Conform
RoHS Compliance Status Compliant without exemption
Segment Power distribution
Short-circuit current rating ISCCR 50 kA
Signalling at the device Optical
Signalling contact 250 V 1A 1CO
Standards IEC 61643-11, EN
Storage temperature -40 °C...85°C
Stripping length 18mm
Stripping length, rated connection 18mm
Suitable For Count-in installation
Surge voltage category IV, III, II, I
System configuration DC false
System configuration IT true
System configuration TN true
System configuration TN-C true
System configuration TN-C-S true
System configuration TN-S true
System configuration TT false
Temporary surge voltage (over-voltage) - 442 V Response time / fallback time
Test class Type 1 + 2
Tightening torque, max. 4.5 Nm
Tightening torque, min. 3 Nm
Time interval 5 years
Type of connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage protection level 1.5
Voltage protection level L-N 1.5
Voltage protection level L-PE 1.5
Voltage protection level N-PE 1.5
Voltage switching spark gap technology true
Voltage type AC
VPR (L-PE) 1220 V
Width 18mm
Width (inches) 0.7087 inch
Wire connection method Screw connection
Wire cross-section, solid, max. 35mm²
Wire cross-section, solid, min. 1.5mm²

Reviews

Be the first to submit a review

Trustpilot