Weidműller 2634670000 Connector Female Unshrouded HighDurability

MPN
2634670000
Brand
Weidmuller
Order Code
13-9662
Country of Origin
Slovak Republic
Qty Unit Price (Ex VAT)
104+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 104
Despatched within 5 working days - 180 in stock

Weidmüller produces the 2634670000 connector, a female unshrouded component noted for its high durability. Its robust design is suitable for challenging environments and ensures reliable connectivity in industrial applications. Typically used in machinery and automation systems, this connector enhances operational longevity and efficiency.
Width 10.16mm
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
class/ pollution degree II/2 class/ pollution degree III/2
Colour black
Colour chart (similar) RAL 9011
Colour of operational elements orange
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Depth 27.7mm
Depth (inches) 1.0905 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118649932
Height 14.2mm
Height (inches) 0.5591 inch
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
interchangeability) DIN EN 60512-13-5 / 11.08
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.200 "
L1 in mm 5.08mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
loosening of conductors Requirement
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) UL 94 flammability rating
Net weight 3.6g
Notes •Additional variants on request
Number of Poles 2
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm
Plugging cycles 25
Plugging force/pole, max. 7 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 24 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Pulling force/pole, max. 5.5 N
Pull-out test Standard
Rated cross-section 2.5mm²
Rated current (Use group B / UL 1059) 18.5 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated impulse voltage for surge voltage 4 kV Short-time withstand current resistance 3 x 1s with 120 A
Rated impulse voltage for surge voltage 4000 V Rated impulse voltage for surge voltage 4 kV
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Solid PUSH IN contactSafe and durable Cost-effective wiringQuick and intuitive operation
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Field connection
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 5.08 mm,
Volume resistance =5 mO
VPE height 38.00mm
VPE length 351.00mm
VPE width 136.00mm
Width (inches) 0.4 inch
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot