Weidmüller 2634590000 RJ45 Socket Vertical 8 Pins Silver Black 1 piece

Image Representative of Range

Weidmüller 2634590000 RJ45 Socket Vertical 8 Pins Silver Black 1 piece

MPN
2634590000
Brand
Weidmuller
EAN-13
4050118651270
Order Code
13-4970
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Weidmüller RJ45C6 R1V 3.2N4N TY is a vertical RJ45 socket with 8 silver pins. It is designed for network connectivity, suitable for CAT 5, 6, and 7 applications. This reliable connector is typically used in Ethernet networking systems, providing secure and stable connections.
Type RJ45 Connector
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
• Performance category Cat. 3 to Cat. 6 Type
Angle PCB/contact 90° (upwards vertical)
Category Cat. 6
Certificate No. (cURus) E471884
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 500
Connector model Fixed connector
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Base Material Phosphorus bronze
Contact Material Cu-alloy
Contact surface Gold over nickel
Contact Type Bus
Depth 16.7mm
Depth (inches) 0.6575 inch
Dielectric strength, contact / contact 1000 V DC
Dielectric strength, contact / shield 1500 V DC
grated LEDs and shield contact tabs Order No.
GTIN (EAN) 4050118651270
Height 16.5mm
Height (inches) 0.6496 inch
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Insulating material PA 9T
Insulating material group II
Insulation Resistance = 500 MO
LED No
Length pin 3.2
Material insulation body Polyamide (PA)
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Misc Attribute RJ45C6 R1V 3.2N4N TY
Modular spacing connections 1.27
Modular spacing contacts 1.27
Moisture Level (MSL) 1
Mounting onto the PCB THT/THR solder
Net weight 7.47g
Nominal Voltage 125 V
Number of pins 8
Number of plug-in contact rows 1
Number of Poles 8
Number of Ports 1
Number of Rows 1
Operating Temperature -40 - 80
Outgoing elbow 180°
Packaging Tray (manual assembly)
Packaging Type Tray
Performance-Category Cat. 6
Pitch in inches (P) 0.050 "
Pitch in mm (P) 1.27mm
Plugging cycles 750
PoE / PoE+ conforming to IEEE
Product family OMNIMATE Data - RJ45
Protection degree IP20
Rated current In 1.5
Rated voltage 125
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shield surface nickel-plated
Shield tabs none
Shielding Yes
Shielding material Brass
Side termination, characteristic Solder flange
Solder eyelet hole diameter tolerance (D)± 0.1 mm Number of solder pins per pole
Solder pin dimensions Octagonal
Solder pin length (l) 3.2mm
Soldering process Reflow soldering, Manual
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Tolerance of solder pin position ± 0.1mm
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Flange
UL 94 flammability rating V-0
UL File Number Search UL Website
Version OMNIMATE Data - RJ45 modular jack, PCB plug-
Volume resistance <25 mO
VPE height 68.00mm
VPE length 317.00mm
VPE width 188.00mm
Weight 7.475g
Width 16mm
Width (inches) 0.6299 inch

Reviews

Be the first to submit a review

Trustpilot