Weidműller 2632820000 FieldPower Housing Compact Durable Design

MPN
2632820000
Brand
Weidmuller
Order Code
14-7869
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £45.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 12 in stock

Weidmüllers FieldPower Housing 2632820000 is compact and designed for durability, suitable for field installation and harsh environments. Its robust construction supports secure electrical connections, enhancing resilience in industrial applications. Typical uses include automation and control systems where reliability and efficient power distribution are critical.
Type FP ENC BS 113 3C
Colour Black
Basic material Polycarbonate, glass fibre
Degree of protection (IP) IP65
Depth 113
Depth (inches) 4.4488 inch
EMC-version false
Enclosure material glass-fibre reinforced
GTIN (EAN) 4050118664539
Height 191
Height (inches) 7.5197 inch
Installation advice Lid screws included
Lid attachment TX20 screws
Material Plastic
Material quality GRP (Glass fibre reinforced plastic)
Mounting plate depth-adjustable false
Net weight 577.6g
Operating Temperature -40 °C...85°C
Pitched roof false
Pole fastening false
Protection degree IP65, in complete state
Qty. 1 items
RAL-number 9011
REACH SVHC Potassium perfluorobutane sulfonate 29420-49-3
reinforced polycarbonate
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCIP 5f19cd84-8946-4797-9386-3ac323b95c10
Silicone No
Storage temperature -40 °C...85°C
Suitable for metrical mounting false
Surface finishing Untreated
Torque for lid screws 2 Nm
UL 94 flammability rating 5VA
Version FieldPower® enclosures, 191 mm, 279 mm, 113
Width 279
Width (inches) 10.9842 inch
With glazed door false
With mounting plate false
With rear door false

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot