Weidműller 2626690000 Connector Male Unshrouded Threadbolt UNC 440

MPN
2626690000
Brand
Weidmuller
Order Code
14-7826
Country of Origin
China
Qty Unit Price (Ex VAT)
300+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 288 in stock

Weidmüller manufactures the 2626690000 connector, which is a male unshrouded thread bolt with a UNC 440 thread. This connector features high mechanical stability and reliable electrical transmission. It is typically used in industrial automation and control systems.
Accessory Type D Sub Connector
Available until 2024-08-31T00:00:00+02:00
Certificate No. (UR) E92202
Colour black
Colour chart (similar) RAL 9011
Contact Base Material Phosphorus bronze
Contact Material Cu-alloy
Contact surface Au (Gold)
Delivery status This article will no longer be available in the future.
Depth 20.9mm
Depth (inches) 0.8228 inch
Dielectric strength, contact / contact 1000 V AC
GTIN (EAN) 4050118663631
Height of lowest version 12.55mm
Insulating material PBT glass fibre reinforced
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Model Plug
Mounting onto the PCB THT solder connection
Net weight 8.72g
Nominal Voltage 250 V
Number of Poles 9
Outgoing elbow 90°
Packaging Tray (manual assembly)
Pitch in inches (P) 0.109 "
Pitch in mm (P) 2.77mm
Plugging cycles 500
Product family OMNIMATE Data - D-SUB connector
Product image Drawing
Qty. 90 items
Rated current 3 A
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shield surface tinned
Shielding material Steel
Side termination, characteristic Thread-bolt UNC 4-40, Snap-on clip
Solder eyelet hole diameter (D) 1mm
Solder pin dimensions Octagonal
Solder pin length (l) 3.2mm
Soldering process Manual soldering, Wave soldering
Storage temperature, max. 85°C
Storage temperature, min. -20°C
Tolerance of solder pin position ± 0.1mm
Tolerance, unit mm
Type D-SUB M6.3 T09HB 3.2B2 TY BK
Type of connection Solder connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version OMNIMATE Data - D-SUB connector, male header,
Volume resistance =20 mO
VPE height 23.00mm
VPE length 304.00mm
VPE width 204.00mm
Width 30.81mm
Width (inches) 1.213 inch

Reviews

Be the first to submit a review

Trustpilot