Weidmüller 2625240000 Enclosure Light 24V DC Green/Red/Yellow 240mm

MPN
2625240000
Brand
Weidmuller
EAN-13
4050118629958
Order Code
08-2597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £163.45 £148.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weidmüller Enclosure light WIL-240-RYG-M12G-0.3-S is a versatile lighting solution offering green, red, and yellow light with a power rating of 8.5 W and a wide beam angle of 40°. This compact lighting device, measuring 40 x 240 x 8 mm, operates on 24 V DC and is ideal for cabinet, cupboard, and switchboard lighting applications. It is particularly suited for industrial plant and workplace environments
Type Enclosure light
Lamp type LED
Voltage Rating 24V DC
Beam angle 40 - 40
Cable Length 0.3 m
Cable material PUR
Certificate no. (cULus) E354496
Coding A-coded
Colour Red
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection M12 plug
Connection thread M12
Connection Type Cable
Core cross-section 0.34mm²
Degree of protection (IP) IP67
Depth 40mm
Depth (inches) 1.5748 inch
Dimensioned drawing Detailed drawing
Dimensions (L x W x H) 40 x 240 x 8 mm
Dimmable Yes
Drill hole spacing 225mm
Efficiency class (according to EU Not required
Electronic equipment on rolling stock No
Emitting angle 40°
External driver required false
Flexible false
GTIN (EAN) 4050118629958
Height 8mm
Height (inches) 0.4331 inch
Housing main material hard anodised aluminium
IFTTT support available false
Impact resistance IK05
IP Rating IP67
Lamp power 8.5 - 8.5
Lamp voltage 24 - 24
Lead Length 0.3m
LED features dimmable
LED Modul is attachable no
LEDs 42
Length 40mm
Light colour (CCT) Red, Yellow, Green
Lighting Angle 40°
Material Aluminium
Material of end caps PBT
Material of LED cover ESG
Net weight 200g
Number of LEDs 14
Number of Poles 4
Operating Current 0.36A
Operating Life 60.000 h
Operating Temperature -20 - 60°C
Power 8.5W
Protection degree IP67
Rated current 0,36 A
Rated voltage 24 V DC
REACH SVHC Lead 7439-92-1
Recommended class according to UL forNEC Class 2 Shape of the LED module
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP bf1e8170-69bb-4440-b3e0-4da351a9a3b0
Shape Rectangular
Sheathing colour black
Suitable for constant current false
Suitable for constant voltage false
Suitable for general lighting false
Suitable for matrix information boards false
Suitable for rail traffic false
Suitable for traffic lights false
Suitable for variable road signs false
Threaded ring material PA
Tightening torque 0.8 Nm
Type of connection Pre-assembled cable
Type of mounting Screw mounting
UL File Number Search UL Website
Version pin, straight
Voltage type DC
Width 240mm
Width (inches) 9.4488 inch
Wiring Pin 4 (Strand: black)

Reviews

Be the first to submit a review

Trustpilot