Weidmüller 2616470000 sensor/actuator Connector pre-fab 1pc

MPN
2616470000
Brand
Weidmuller
EAN-13
4050118621532
Order Code
08-2596
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Weidmüller 2616470000 is a pre-fabricated sensor/actuator connector with an M12 L-code design. It is ideal for industrial automation applications, offering reliable and straightforward connectivity. This durable connector is suitable for environments where robust performance is crucial.
Colour Grey
Type Sensor/actuator connector (pre-fab)
Cable gland M 12
Certificate no. (cULus) E310075
Coding L-coded
Connector standard IEC 61076-2-111
Contact surface Gold-plated
Degree of protection (IP), mounted IP67
Dimensioned drawing Wiring diagram
Group outlet - plug-in connector M12 pin
GTIN (EAN) 4050118621532
Housing main material TPU
Housing Material Plastic
Material of contact surface Gold
Misc Attribute SAI-H3-M12-L-COD
Net weight 107.36g
Nominal Current 16 A
Number of Poles 5
Pollution degree 3
Pollution severity 3
Protection degree IP67, IP65, IP68
Qty. 1 items
Rated current In 16
Rated voltage 63 V DC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4060c755-8d0b-4d43-bdb3-4ffabe9d7497
Screened false
Shield connection No
Single outlet 1 - plug-in connector M12 socket
Single outlet 2 - plug-in connector M12 socket
Temperature range of housing -30…+90°C
Tightening torque M12: 0.8 - 1.2 Nm
UL File Number Search UL Website
Version Y connector

Reviews

Be the first to submit a review

Trustpilot