Weidműller 2616410000 Adapter 4 Poles Coding S

MPN
2616410000
Brand
Weidmuller
Order Code
13-9979
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £57.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 15 in stock

Weidmüllers 2616410000 adapter features 4 poles with a coding S for secure and precise electrical connections. It is designed for industrial and automation applications where reliable signal transmission is essential. Engineers can utilise this adapter for efficient and safe wiring in machinery and control systems.
No. of Rows 1
Cable gland M 12
Certificate no. (cULus) E310075
Coding S-coded
Connection 1 M12/M12
Connection 2 Screw
Connector standard IEC 61076-2-111
Contact surface Gold-plated
Degree of protection (IP), mounted IP67
Drawing Connection diagram
Group outlet - plug-in connector M12 pin
GTIN (EAN) 4050118621372
Housing main material TPU
Housing Material Plastic
Insulation Resistance = 100 MO
Material of contact surface Gold
Net weight 89.76g
Nominal Current 12 A
Number of Poles 4
Pollution degree 3
Pollution severity 3
Protection degree IP67
Qty. 1 items
Rated current In 12
Rated voltage 630 V AC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4060c755-8d0b-4d43-bdb3-4ffabe9d7497
Screened false
Shield connection No
Single outlet 1 - plug-in connector M12 socket
Single outlet 2 - plug-in connector M12 socket
Temperature range of housing -30…+90°C
Type SAI-H3-M12-S
UL File Number Search UL Website
Version Y connector

Reviews

Be the first to submit a review

Trustpilot