Weidműller 2616350000 Adapter 4 Poles Coding S

MPN
2616350000
Brand
Weidmuller
Order Code
13-9978
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £65.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 20 in stock

Weidmüller SAI-H4-M12-S is a Sensor-actuator adaptor, Number of poles: 4, Coding: S-coded. Adapter for distributing and transferring electrical signals to a downstream peripheral device.
No. of Rows 1
Cable gland M 12
Certificate no. (cULus) E310075
Coding S-coded
Connection 1 M12/M12
Connection 2 Screw
Connector standard IEC 61076-2-111
Contact surface Gold-plated
Degree of protection (IP), mounted IP67
Drawing Connection diagram
Group outlet - plug-in connector M12 pin
GTIN (EAN) 4050118621365
Housing main material TPU
Housing Material Plastic
Insulation Resistance = 100 MO
Material of contact surface Gold
Net weight 50g
Nominal Current 12 A
Number of Poles 4
Pollution degree 3
Pollution severity 3
Protection degree IP67
Qty. 1 items
Rated current In 12
Rated voltage 630 V AC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4060c755-8d0b-4d43-bdb3-4ffabe9d7497
Screened false
Shield connection No
Single outlet 1 - plug-in connector M12 socket
Single outlet 2 - plug-in connector M12 socket
Single outlet 3 - plug-in connector M12 socket
Temperature range of housing -30…+90°C
Tightening torque M12: 0.8 - 1.2 Nm
Type SAI-H4-M12-S
UL File Number Search UL Website
Version Y connector

Reviews

Be the first to submit a review

Trustpilot