Weidműller 2599460000 Blzp 508 Shrouded Male Connector Sn Or Bx Prt

MPN
2599460000
Brand
Weidmuller
Order Code
13-8768
Country of Origin
Germany
Qty Unit Price (Ex VAT)
250+ £0.891
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
540 in stock, despatched in 5 working days

Weidmüller manufactures the 2599460000 Blzp 508 shrouded male connector, which features a tin-plated surface and secure connection. It is designed to ensure reliable power and signal transmission in various industrial applications. This connector is typically used for connecting components in control panels and electrical equipment.
Pitch N/A
No. of Ways N/A
Termination N/A
Width 20.32mm
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Can be coded Yes
Certificate No. (CSA) 200039-112690
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Colour orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Depth 20.1mm
Depth (inches) 0.7913 inch
ECLASS 14.0 27-46-02-02
ECLASS 15.0 27-46-02-02
ETIM 10.0 EC002638
ETIM 8.0 EC002638
ETIM 9.0 EC002638
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.2mm²
Graph Graph
GTIN (EAN) 4050118610734
GTIN (EAN) 4008190048396 of poles: 1
GTIN (EAN) 4008190087142 of poles: 1
GTIN (EAN) 4050118895568 thickness (A): 0.6mm
GTIN (EAN) 4050118897012 thickness (A): 0.6mm
Height 16mm
Height (inches) 0.6299 inch
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
Insulation Resistance = 108 O
interchangeability) 02.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.600 "
L1 in mm 15.24mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
loosening of conductors Requirement
max. 0.5 Nm
min. 0.4 Nm
Moisture Level (MSL) UL 94 flammability rating
Net weight 3.2g
Notes •Additional variants on request
Number of Poles 4
Number of Rows 1
Operating temperature, max. 100°C
Operating temperature, min. -50°C
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 10 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 23 A / 0.2 - 4mm²
Product family OMNIMATE Signal - series BL/SL 5.08
Protection degree IP20
Pulling force/pole, max. 9 N
Pull-out test Standard
Rated cross-section 4mm²
Rated current (Use group B / CSA) 20 A
Rated current (Use group B / UL 1059) 20 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 20 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group C / CSA) 50 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5, PH 1, PZ 1
Screwdriver blade standard DIN 5264, ISO 8764/2-PH, ISO 8764/2-PZ
Solid, max. H05(07) V-U 4mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Field connection
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 5.08 mm,
Volume resistance =5 mO
VPE height 31.00mm
VPE length 348.00mm
VPE width 135.00mm
Width (inches) 0.8 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
wire end ferrule Stripping length

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot