Weidműller 2595540000 Connector CrossConnector Male Unshrouded 42.50mm

MPN
2595540000
Brand
Weidmuller
Order Code
14-7821
Country of Origin
Germany
View Full Product Range (35)
Qty Unit Price (Ex VAT)
15+ £13.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 440 in stock

Weidmüller PB-LINK 160 50/02RF AG BK BX is a PCB connector (wire connection), 1000 V, 160 A, Pitch in mm: 42.50, Number of poles: 2, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Accessory Type PCB Connector
Used With Any
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
•Touch-safe construction Product data
Certificate No. (cURus) E196651
class/ pollution degree II/2 class/ pollution degree III/2
Clearance, min. 10.6mm
Coating housing Uncoated
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 400
Connectable cable type Tubular cable
Contact Material Cu-alloy
Contact surface Ag (silver)
Contact Type Pin
Creepage distance, min. 11.2mm
Degree of protection (IP), mounted IP20
GTIN (EAN) 4050118607581
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Insulating material PA GF
Insulating material group II
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.969 "
L1 in mm 50.00mm
Layer structure of plug contact 4...6 µm Ag
Luftstrecke, min 10.1mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Silver
Maximum Operating Temperature 125°C
Minimum Operating Temperature -50°C
Modular spacing connections 42.5
Modular spacing contacts 42.5
Net weight 54.2g
Notes •Additional variants on request
Number of Poles 2
Number of Rows 1
Operating Temperature -50 - 125
Overvoltage category III
Packaging Box
Pitch in inches (P) 1.670 "
Pitch in mm (P) 42.50mm
Plugging cycles 25
Plugging force/pole, max. 90 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Protection degree IP20
Pulling force/pole, max. 50 N
Qty. 20 items
Rated current 160 A
Rated current In 140
Rated impulse voltage for surge voltage 6 kV Rated impulse voltage for surge voltage 8 kV
Rated impulse voltage for surge voltage 8 kV Short-time withstand current resistance 3 x 1s mit 1000 A
Rated Surge Voltage 8
Rated voltage 1000
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 65°C
Temperature range, installation, min. -20°C
tested acc. to standard IEC 60664-1, IEC 61984
Touch-safe protection acc. to DIN VDE IP20 plugged
Type PB-LINK 160 50/02RF AG BK BX
Type of connection Flexible PCB-connector
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male plug, Pitch in mm (P):
Volume resistance =5 mO
VPE height 77.00mm
VPE length 260.00mm
VPE width 160.00mm
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot