Weidműller 2593050000 Connector Female Unshrouded 12 Pole 5mm Pitch

MPN
2593050000
Brand
Weidmuller
Order Code
13-9228
Country of Origin
Romania
Qty Unit Price (Ex VAT)
20+ £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 264 in stock

Weidmüller manufactures the 2593050000 female unshrouded connector with 12 poles and a 5mm pitch. It is designed for reliable electrical connections in industrial automation and control systems. This connector is typically used in applications that require modular and flexible connectivity solutions.
Type Connector Female
Number of Circuits 12
Pitch 5mm
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Can be coded Yes
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.14mm²
class/ pollution degree II/2 class/ pollution degree III/2
Colour orange
Colour chart (similar) RAL 2000
Colour of operational elements black
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Copper alloy
Contact surface tinned
Cross-section for conductor connection nominal
Depth 29.9mm
Depth (inches) 1.1772 inch
ECLASS 14 27-46-02-02
ECLASS 15.0 27-46-02-02
ETIM 10 EC002638
ETIM 8.0 EC002638
ETIM 9.0 EC002638
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.14mm²
Graph Product benefits
GTIN (EAN) 4050118603583
Height 17.25mm
Height (inches) 0.6791 inch
Insulating material PA 66 GF 30
Insulating material group II
Insulation Resistance = 108 O
interchangeability) 60512-13-5 / 02.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.205 "
L1 in mm 56.00mm
Large connection cross-sectionUp Fast PUSH IN connectionTool-free and touch-safe
Layer structure of plug contact 2...5 µm Sn hot-dip tinned
Net weight 23.11g
Notes •Additional variants on request
Number of Poles 34
Number of Rows 1
Operating temperature, max. 120°C
Operating temperature, min. -50°C
Packaging Box
Pin series quantity 2
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging cycles 25
Plugging force/pole, max. 3.5 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 320 V / 13.4 A / 0.14 - 1.5mm²
Product family OMNIMATE Signal - series
Protection degree IP20, when fully mounted
Pulling force/pole, max. 3.5 N
Pull-out test Standard
Rated cross-section 15mm²
Rated current (Use group B / CSA) 9.5 A
Rated current (Use group C / CSA) 9.5 A
Rated current (Use group C / UL 1059) 9.5 A Rated current (Use group D / UL 1059) 9.5 A
Rated current (Use group D / CSA) 9.5 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 50 V
Rated voltage (Use group C / CSA) 50 V
Rated voltage (Use group D / CSA) 300 V
Rated voltage (Use group D / UL 1059) 300 V Rated current (Use group B / UL 1059) 9.5 A
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.14mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 120°C
Temperature range, installation, min. -40°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Field connection
UL 94 flammability rating V-0
Version PCB plug-in connector, female plug, 3.50 mm,
VPE height 40.00mm
VPE length 350.00mm
VPE width 135.00mm
Width 66.4mm
Width (inches) 2.6142 inch
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, max. AWG 16
Wire cross-section, AWG, min. AWG 30
wire end ferrule Stripping length

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot