Weidmüller 2590000000 Cover Lid 2 m x 100 mm Grey Trunking Conduit

Weidmüller 2590000000 Cover Lid 2 m x 100 mm Grey Trunking Conduit

MPN
2590000000
Brand
Weidmuller
EAN-13
2050006206508
Order Code
18-4992
Country of Origin
Italy
View Full Product Range (4)

Discontinued


Weidmüller 2590000000 is a Cover Lid designed for use with trunking and conduit systems. This product, with dimensions of 2 metres by 100 millimetres, features a durable and reliable grey finish, making it suitable for various industrial applications. Constructed to meet the rigorous demands of electrical and data cabling management, this cover lid offers enhanced protection and organisation for installations. Commonly used in electrical installations within industrial facilities, the Weidmüller cover lid ensures cables are neatly secured, reducing the risk of damage or interference. Its robust design makes it an ideal choice for environments requiring reliable cable protection and management.
Type Cover
Colour Grey
Length 2m
Component Lid
Content 1
Dimensions (L x W) 2 m x 100 mm
Width 100mm

Trustpilot