Weidműller 2578530000 PRO CAB Male SubD-RJ45 Cable 0.5M

MPN
2578530000
Brand
Weidmuller
Order Code
13-8960
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 37 in stock

Weidmüllers 2578530000 PRO CAB is a male DSub to RJ45 cable that measures 0.5 metres in length. It offers reliable connectivity for networking and data transmission applications. Typically used in industrial automation and control systems, this cable ensures robust performance.
Type RJ45 Plug
Gender Plug
Number of Positions/ Contacts 8P8C
Available until 2025-10-14T00:00:00+02:00
Delivery status Discontinued
ECLASS 14 27-06-03-08
ECLASS 15.0 27-06-03-08
ETIM 10 EC002599
ETIM 8.0 EC002599
ETIM 9.0 EC002599
GTIN (EAN) 4050118589597
Length 0.5 m
Length (inches) 19.685 inch
Net weight 72.6g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature Operating temperature
Version , Sub-D socket 9 poles, RJ45 IP 20, 0.5 m

Reviews

Be the first to submit a review

Trustpilot