Weidműller 2576980000 LED Module Compact Bright Light Signal Module

MPN
2576980000
Brand
Weidmuller
Order Code
14-7544
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
4+ £89.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 55 in stock

Weidmüller WIL-LRXXXX-W620D024-240SXX0.3BM12GM12G is a LED module, Red, 0.38 A, 9.2 W, 208 lm, IP67, Pre-assembled cable, Connection thread: M12 / M12. The LED module has a higher energy efficiency and service life than a fluorescent lamp and is suitable for harsh environmental conditions (shock and vibration, wide temperature range).
Type LED module
Lamp type LED
Beam angle 40 - 40
Cable Length 0.3 m
Cable material PUR
Certificate no. (cULus) E354496
Coding A-coded
Colour Red
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection thread M12 / M12
Connection Type Cable
Core cross-section 0.34mm²
Degree of protection (IP) IP67
Depth 40mm
Depth (inches) 1.5748 inch
Dimensioned drawing Detailed drawing
Dimmable Yes
Drill hole spacing 225mm
Efficiency class (according to EU Not required
Electronic equipment on rolling stock No
Emitting angle 40°
External driver required false
Flexible false
GTIN (EAN) 4050118611175
Height 8
Height (inches) 0.315 inch
Housing main material hard anodised aluminium
IFTTT support available false
Illumination level 65 lux
Impact resistance IK05
Lamp power 7.5 - 7.5
Lamp voltage 24 - 24
LED Modul is attachable yes
Length 40
Light colour (CCT) Red
Light current 208 lm
Luminous Flux 208 - 208
Material of end caps PBT
Material of LED cover ESG
Net weight 208g
Number of LEDs 14
Number of Poles 4
Operating Current 0.38 - 0.38
Operating Life 60.000 h
Operating Temperature -20 - 60°C
Pole scheme Detailed drawing
Power 7.5 W
Protection degree IP67
Rated current 0.382 A
Rated voltage 24 V DC
REACH SVHC Lead 7439-92-1
Recommended class according to UL forNEC Class 2 Shape of the LED module
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP bf1e8170-69bb-4440-b3e0-4da351a9a3b0
Shape Rectangular
Sheathing colour black
Spectral colour 615 - 630 nm
Suitable for constant current false
Suitable for constant voltage false
Suitable for general lighting false
Suitable for matrix information boards false
Suitable for rail traffic false
Suitable for traffic lights false
Suitable for variable road signs false
Threaded ring material PA
Tightening torque 0.8 Nm
Type of connection Pre-assembled cable
Type of mounting Screw mounting
UL File Number Search UL Website
Version Male, straight - female,
Voltage type DC
Width 240
Width (inches) 9.4488 inch
Wiring Pin 4 (Strand: black)

Reviews

Be the first to submit a review

Trustpilot