Weidműller 2568470000 Bldf Connector Female Shrouded 5.08mm Sn Or Bx Lrp

MPN
2568470000
Brand
Weidmuller
Order Code
13-9752
Country of Origin
Slovak Republic
Qty Unit Price (Ex VAT)
60+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 144 in stock

Weidmüller produces the 2568470000 Bldf Connector, a female shrouded component with a pitch of 5.08mm and a tinplated surface, designed for secure and reliable electrical connections. Key features include an orange box lever release push-in connection, ensuring easy and quick installation. This connector is typically used in industrial automation and control systems.
Pitch 5.08mm
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) number of poles (Ta=20°C)
57 106 0470
Can be coded Yes
Clampable conductor Cross-section for conductor connection
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 2000
Colour of operational elements black
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Depth 28.3mm
Depth (inches) 1.1142 inch
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118578881
Height 24.7mm
Height (inches) 0.9724 inch
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.800 "
L1 in mm 20.32mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) UL 94 flammability rating
Net weight 14.45g
Notes •Additional variants on request
Number of Poles 5
number of poles (Ta=20°C) number of poles (Ta=40°C)
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm
Plugging cycles 25
Plugging force/pole, max. 9.5 N
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 20.8 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Pulling force/pole, max. 7.5 N
Qty. 48 items
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 18.5 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Solid PUSH IN contactSafe and durable Cost-effective wiringQuick and intuitive operation
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Field connection
Version PCB plug-in connector, female plug, 5.08 mm,
Volume resistance =5 mO
VPE height 37.00mm
VPE length 351.00mm
VPE width 135.00mm
Width 25.4mm
Width (inches) 1 inch
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, max. AWG 26
Wire cross-section, AWG, min. AWG 12
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot