Weidmüller RJ45C5E S1U DE4N RL is a PCB connector RJ45 modular jack, Cat. 5e , SMD solder connection, Shielding: Yes, LED: No, Gold over nickel, Tape. PCB plug-in connector for modular RJ45 data lines
| Accessory Type |
PCB plug-in connector RJ45 modular jack (data) |
| • Performance category Cat. 3 to Cat. 6 |
Type |
| Angle PCB/contact |
0°/180° (horizontal) |
| Category |
Cat. 5e |
| Certificate No. (cURus) |
E471884 |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 500 |
| Connector standard |
IEC 60603-7-51 |
| Contact Base Material |
Phosphorus bronze |
| Contact Material |
Cu-alloy |
| Contact surface |
Gold over nickel |
| Contact Type |
Bus |
| Coplanarity: |
100 µm |
| Depth |
15.7mm |
| Depth (inches) |
0.6181 inch |
| Dielectric strength, contact / contact |
1000 V DC |
| Dielectric strength, contact / shield |
1500 V DC |
| ECLASS 14.0 |
27-46-02-01 |
| ECLASS 15.0 |
27-46-02-01 |
| ETIM 10.0 |
EC002637 |
| ETIM 8.0 |
EC002637 |
| ETIM 9.0 |
EC002637 |
| grated LEDs and shield contact tabs |
Order No. |
| GTIN (EAN) |
4050118571967 |
| GTIN (EAN) 4032248512850 |
Cat.6A / Class EA (ISO/IEC 11801 2010), IP20 |
| GTIN (EAN) 4032248512867 |
Class EA (ISO/IEC 11801 2010), IP20 |
| GTIN (EAN) 4032248512874 |
Class EA (ISO/IEC 11801 2010), IP20 |
| GTIN (EAN) 4032248645688 |
Class EA (ISO/IEC 11801 2010) |
| GTIN (EAN) 4032248645695 |
Cat.6A / Class EA (ISO/IEC 11801 2010) |
| GTIN (EAN) 4032248645725 |
core, EIA/TIA T568 A, EIA/TIA T568 B, PROFINET |
| GTIN (EAN) 4032248912148 |
EIA/TIA T568 B |
| GTIN (EAN) 4032248912155 |
EIA/TIA T568 A |
| GTIN (EAN) 4050118324969 |
(ISO/IEC 11801 2010), EIA/TIA T568 A |
| GTIN (EAN) 4050118325232 |
11801), PROFINET |
| GTIN (EAN) 4050118325300 |
(ISO/IEC 11801 2010), EIA/TIA T568 B |
| GTIN (EAN) 4050118377897 |
IEC 11801 2010), EIA/TIA T568 A |
| GTIN (EAN) 4050118377972 |
IEC 11801 2010), EIA/TIA T568 B |
| GTIN (EAN) 4050118378023 |
PROFINET |
| GTIN (EAN) 4050118378054 |
(ISO/IEC 11801 2010), EIA/TIA T568 A |
| GTIN (EAN) 4050118378108 |
IEC 11801 2010), EIA/TIA T568 B |
| GTIN (EAN) 4050118378115 |
IEC 11801 2010), EIA/TIA T568 A |
| GTIN (EAN) 4050118378122 |
(ISO/IEC 11801 2010), EIA/TIA T568 B |
| GTIN (EAN) 4050118593556 |
11801) |
| Height |
14.71mm |
| Height (inches) |
0.5791 inch |
| Height of lowest version |
13.41mm |
| Housing Colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulating material |
PA 9T |
| Insulating material group |
II |
| Insulation Resistance |
= 500 MO |
| Latch option |
top |
| Layer structure of plug contact |
30...80 µ" Ni / = 30 µ" Au |
| LED |
No |
| Length pin |
3.05 |
| Material insulation body |
Polyamide (PA) |
| Modular spacing connections |
1.27 |
| Modular spacing contacts |
1.27 |
| Moisture Level (MSL) |
1 |
| Mounting onto the PCB |
SMD solder connection |
| Net weight |
3.38g |
| Nominal Voltage |
125 V |
| Number of plug-in contact rows |
1 |
| Number of Poles |
8 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-40 - 85 |
| Operating temperature, max. |
85°C |
| Operating temperature, min. |
-40°C |
| Outgoing elbow |
90° |
| Packaging |
Tape |
| Performance-Category |
Cat. 5e |
| Pitch in inches (P) |
0.050 " |
| Pitch in mm (P) |
1.27mm |
| Plugging cycles |
750 |
| PoE / PoE+ |
conforming to IEEE |
| Product family |
OMNIMATE Data - RJ45 modular jack |
| Protection degree |
IP20 |
| Rated current |
1.5 A |
| Rated current In |
1.5 |
| Rated voltage |
125 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Shield surface |
nickel-plated |
| Shield tabs |
6 tabs |
| Shielding |
Yes |
| Shielding material |
Brass |
| Side termination, characteristic |
Solder flange |
| Solder eyelet hole diameter (D) |
0.9mm |
| Solder pin dimensions |
Octagonal |
| Solder pin length (l) |
3.05mm |
| Soldering process |
Reflow soldering, Manual soldering |
| Storage temperature, max. |
85°C |
| Storage temperature, min. |
-40°C |
| Surface resistance |
Rs = 109 - 1012 O |
| Tape reel diameter Ø (A) |
330mm |
| Tolerance of solder pin position |
± 0.1mm |
| Tolerance, unit |
mm |
| Type of banding |
Other |
| Type of connection |
SMD solder connection |
| Type of electric connection |
SMD-connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Flange |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
OMNIMATE Data - RJ45 modular jack, PCB plug- |
| Volume resistance |
<25 mO |
| VPE height |
48.00mm |
| VPE length |
330.00mm |
| VPE width |
330.00mm |
| Width |
18.8mm |
| Width (inches) |
0.7402 inch |
| Wiring |
8-core |
To use this facility please Sign In.
Sign In