Weidmüller 2557130000 EF 30 54 GY Filter 202x202x40mm

MPN
2557130000
Brand
Weidmuller
EAN-13
4050118567762
Order Code
08-2584
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Weidmüller EF 30 54 GY Filter is a compact, high-quality ventilation component with dimensions of 202 x 202 x 40 mm. It is designed for efficient switchboard ventilation and temperature control in electrical enclosures. This filter helps extend equipment lifespan by ensuring proper air circulation and cooling in control panels.
Type Filter
Colour Grey
Depth 40mm
Dimensions (W x H x D) 202 x 202 x 40 mm
Height 202mm
IP Rating IP54
Maximum Temperature +55°C
Min. temperature -40°C
Misc Attribute EF 30 54 GY
Weight 260g
Width 202mm

Reviews

Be the first to submit a review

Trustpilot