Weidmüller 2556720000 Filter pad 170x170mm 5pcs

MPN
2556720000
Brand
Weidmuller
EAN-13
4050118567342
Order Code
08-2583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £18.46 £16.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Weidmüller's FF-FIMT 3X 54 filter pad is designed for efficient electrical enclosure and switchboard ventilation. With dimensions of 170 mm x 170 mm, it aids in optimal temperature control within electrical systems. This pack contains 5 pieces and is ideal for maintaining optimal performance in switchboard environments.
Type Filter pad
Colour White
Dimensions (W x H) 170 mm x 170 mm
Height 170mm
IP Rating IP54
Maximum Temperature +55°C
Min. temperature -40°C
Misc Attribute FF-FIMT 3X 54
Weight 9.6g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot