Weidmüller 2556670000 FF-FIMT 2X 55 filter pad 116x108mm pack of 5

MPN
2556670000
Brand
Weidmuller
EAN-13
4050118567298
Order Code
08-2582
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weidmüller FF-FIMT 2X 55 is a filter pad designed for use in electrical enclosure and switchboard ventilation, measuring 116 mm by 108 mm. This product, packaged in sets of 5, assists in switchboard temperature control by allowing effective airflow while preventing dust ingress. Suitable for a range of industrial applications, it helps maintain optimal operating conditions for electrical equipment.
Type Filter pad
Colour White
Dimensions (W x H) 116 mm x 108 mm
Height 108mm
IP Rating IP55
Maximum Temperature +55°C
Min. temperature -40°C
Misc Attribute FF-FIMT 2X 55
Weight 13.2g
Width 116mm

Reviews

Be the first to submit a review

Trustpilot